您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMV832MM/NOPB

运算放大器, 2个放大器, 3.3 MHz, 2 V/µs, 2.7V 至 5.5V, MSOP, 8 引脚

TEXAS INSTRUMENTS LMV832MM/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMV832MM/NOPB
库存编号
3117265

产品概述

The LMV832MM/NOPB is a dual low-power EMI hardened Operational Amplifier with CMOS input. It provides low input bias current, wide temperature range of -40 to 125°C and exceptional performance, making them robust general-purpose parts. Additionally, the LMV83x is EMI-hardened to minimize any interference, making them ideal for EMI-sensitive applications. The unity gain stable LMV83x feature 3.3MHz of bandwidth while consuming only 0.24mA of current per channel. These parts also maintain stability for capacitive loads as large as 200pF. This family of parts has a maximum input offset voltage of 1mV, a rail-to-rail output stage and an input common-mode voltage range that includes ground. Over an operating range from 2.7 to 5.5V, the LMV83x provide a PSRR of 93dB and a CMRR of 91dB.
  • Output voltage swing rail-to-rail
  • 240µA/channel Supply current
  • 1mV Maximum input offset voltage
  • 0.1pA Input bias current
  • 120dB at 1.8GHz EMIRR
  • 12nV/√Hz at 1kHz Input noise voltage
  • 30mA Output current drive
  • Green product and no Sb/Br

应用

测试与测量, 传感与仪器, 便携式器材, 信号处理, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
3.3MHz

:
2V/µs

:
2.7V 至 5.5V

:
MSOP

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

17 有货 需要更多?

17 UK 有库存,可在 4-5 个工作日内交货

CNY14.81 ( CNY16.74  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY14.81 (CNY16.74)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY13.32 (CNY15.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY12.57 (CNY14.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY11.92 (CNY13.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --