您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMV841MG

运算放大器, 单路, 4.5 MHz, 1个放大器, 2.5 V/µs, 2.7V 至 12V, SC-70, 5 引脚

TEXAS INSTRUMENTS LMV841MG
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMV841MG
库存编号
1320980

产品概述

The LMV841MG is a Rail-to-rail input-output CMOS input wide supply range Operational Amplifier that operates with supply voltage ranging from 2.7 to 12V and have rail-to-rail input and output capability. Their low offset voltage, low supply current and MOS inputs make them. This op-amp incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methodologies. Reliability qualification is compliant with the requirements and temperature grades defined in the AEC-Q100 standard.
  • 133dB Open loop gain
  • 500µV Maximum input offset voltage
  • 0.3pA Input bias current
  • 112dB CMRR
  • 20nV/√Hz Input voltage noise

应用

电源管理, 传感与仪器

警告

该设备静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡漠中, 以防止静电对MOS门造成损坏.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
4.5MHz

:
2.5V/µs

:
2.7V 至 12V

:
SC-70

:
5引脚

:
-40°C

:
125°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

177 有货

177 Shanghai 有货,可次日送达(在 CST 下午 4.30 之前订购)

该库存量售罄后,将不再备货

CNY5.86 ( CNY6.62  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.86 (CNY6.62)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --