您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ10505TZ-ADJ/NOPB

DC/DC POL转换器, 可调节, 降压, 1 MHz, 2.95 V至5.5 V输入, 0.8 V至5 V输出, 5 A, TO-PMOD-7

TEXAS INSTRUMENTS LMZ10505TZ-ADJ/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ10505TZ-ADJ/NOPB
库存编号
3008298

产品概述

The LMZ10505TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with 5.5V maximum input voltage. The power module is a complete, easy-to-use, DC-DC solution capable of driving up to a 5A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ10505 can accept an input voltage rail between 2.95 and 5.5V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed-frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled start-up. The LMZ10505 is a reliable and robust solution with the following features lossless cycle-by-cycle peak current limit to protect for overcurrent or short-circuit fault, thermal shutdown, input undervoltage lockout and pre-biased start-up.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Operates at high ambient temperatures
  • Fast transient response for powering FPGAs and ASICs
  • Pin-to-pin compatible with LMZ10503 (3A/15W maximum)/LMZ10504 (4A/20W maximum)
  • High efficiency up to 96% reduces system heat generation
  • ±1.63% Feedback voltage accuracy over temperature
  • Low radiated emissions tested to EN55022 class B standard
  • Passes 10V/m radiated immunity EMI tested to standard EN61000 4-3
  • Green product and no Sb/Br

应用

信号处理, 通信与网络, 成像, 视频和目视, 消费电子产品, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
模块

:
2.95V

:
5.5V

:
1输出

:
TO-PMOD

:
7引脚

:
5A

:
800mV

:
5V

:
1MHz

:
降压

:
85°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 23-10-23

有货时请通知我

CNY72.05 ( CNY81.42  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY72.05 (CNY81.42)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --