您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
LMZ12001TZ-ADJ/NOPB .
DC/DC POL转换器, 可调, 降压, 1 MHz, 4.5 V至20 V输入, 800 mV至6V输出, 1 A, TO-PMOD-7
- 制造商产品编号:
- LMZ12001TZ-ADJ/NOPB .
- 库存编号
- 2323518
LMZ12001TZ-ADJ/NOPB . 的替代之选
产品概述
- Integrated shielded inductor
- Simple PCB layout
- Flexible start-up sequencing using external soft-start capacitor and precision enable
- Protection against inrush currents and faults such as input UVLO and output short circuit
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Fast transient response for FPGAs and ASICs
- Low output voltage ripple
- Operates at high ambient temperature with no thermal derating
- High efficiency reduces system heat generation
- Low external component count
- 6W Total power output
- 92% Efficiency
- Low radiated emissions (EMI) tested to EN55022 class B standard
- Green product and no Sb/Br
应用
通信与网络, 射频通信, 信号处理, 电源管理
产品信息
技术文档 (0)
不再進貨
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY47.20 (CNY53.34) | ( ) |
10+ | CNY46.57 (CNY52.62) | ( ) |
25+ | CNY43.81 (CNY49.51) | ( ) |
100+ | CNY42.50 (CNY48.03) | ( ) |
250+ | CNY41.06 (CNY46.40) | ( ) |
定价不可用。 请联系客户服务。