您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ12003TZE-ADJ/NOPB .

直流/直流POL转换器, 可调, 降压, 1 MHz, 4.5 V至20 V输入, 0.8 V至6 V/3 A输出, TO-PMOD-7

TEXAS INSTRUMENTS LMZ12003TZE-ADJ/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ12003TZE-ADJ/NOPB .
库存编号
2323536

LMZ12003TZE-ADJ/NOPB . 的替代之选

产品概述

The LMZ12003TZE-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with 20V maximum input voltage. The power module is an easy-to-use step-down DC-DC solution capable of driving up to 3-A load with exceptional power conversion efficiency, line and load regulation and output accuracy. It enhances thermal performance and allows for hand or machine soldering. The LMZ12003 can accept an input voltage rail between 4.5 and 20V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ12003 only requires three external resistors and four external capacitors to complete the power solution. The LMZ12003 is a reliable and robust design with the following protection features thermal shutdown, input undervoltage lockout, output overvoltage protection, short circuit protection, output current limit and this device allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
  • Operates at high ambient temperature with no thermal derating
  • High efficiency reduces system heat generation
  • 18W Total power output
  • 92% Efficiency
  • Low radiated emissions (EMI) tested to EN55022 class B standard
  • Green product and no Sb/Br

应用

成像, 视频和目视, 国防, 军用与航空, 航空电子, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
模块

:
4.5V

:
20V

:
1输出

:
TO-PMOD

:
7引脚

:
3A

:
800mV

:
6V

:
1MHz

:
降压

:
125°C

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY63.18 ( CNY71.39  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY63.18 (CNY71.39)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5+ CNY62.27 (CNY70.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY61.37 (CNY69.35)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY60.29 (CNY68.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --