您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ13610TZ/NOPB

DC-DC开关降压稳压器, 可调节, 6 V-36 V输入, 800mV-6V输出, 10A输出, TO-PMOD-11

TEXAS INSTRUMENTS LMZ13610TZ/NOPB
TEXAS INSTRUMENTS LMZ13610TZ/NOPB
TEXAS INSTRUMENTS LMZ13610TZ/NOPB
TEXAS INSTRUMENTS LMZ13610TZ/NOPB
TEXAS INSTRUMENTS LMZ13610TZ/NOPB
TEXAS INSTRUMENTS LMZ13610TZ/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ13610TZ/NOPB
库存编号
3121655

产品概述

The LMZ13610TZ/NOPB is a SIMPLE SWITCHER® Power Module for use with time-critical projects. The SIMPLE SWITCHER® power module is an easy-to-use step-down DC-to-DC solution capable of driving up to 10A load. It can accept an input voltage rail between 6V and 36V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ13610 only requires two external resistors and three external capacitors to complete the power solution. It is a reliable and robust design with the following protection features of thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limit and the device allows start-up into a pre-biased output.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • High efficiency reduces system heat generation
  • Low radiated emissions (EMI) tested to EN55022 class B standard
  • Only 7 external components
  • Low output voltage ripple
  • No external heat sink required
  • Pin compatible with LMZ22010/08, LMZ12010/08, LMZ23610/08/06H and LMZ13610/06H
  • Up to 92% efficiency
  • 50W Maximum total output power
  • Green product and no Sb/Br

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压

:
6V

:
36V

:
1输出

:
TO-PMOD

:
11引脚

:
10A

:
800mV

:
6V

:
350kHz

:
85°C

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

17 有货 需要更多?

17 UK 有库存,可在 4-5 个工作日内交货

CNY187.30 ( CNY211.65  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY187.30 (CNY211.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --