您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ14201HTZE/NOPB

DC/DC POL转换器, 可调节, 降压, 1 MHz, 6 V至42 V输入, 5 V至24 V输出, 1 A, TO-PMOD-7

TEXAS INSTRUMENTS LMZ14201HTZE/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ14201HTZE/NOPB
库存编号
3123063

产品概述

The LMZ14201HTZE/NOPB is a SIMPLE SWITCHER® high output Voltage Power Module can drive up to 1A load with exceptional power conversion efficiency, line and load regulation and output accuracy. The LMZ14201H power module is an easy-to-use step-down DC-DC solution. It enhances thermal performance and allows for hand or machine soldering. The LMZ14201H can accept an input voltage rail between 6 and 42V and deliver an adjustable and highly accurate output voltage as low as 5V. The LMZ14201H only requires three external resistors and four external capacitors to complete the power solution. The LMZ14201H is a reliable and robust design with the following protection features thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limit and allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start capacitor and precision enable
  • Protection against inrush currents
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • High efficiency reduces system heat generation
  • Low radiated EMI
  • 97% Efficiency
  • Green product and no Sb/Br

应用

信号处理, 电源管理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
6V

:
42V

:
1输出

:
TO-PMOD

:
7引脚

:
1A

:
5V

:
24V

:
1MHz

:
降压

:
125°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

93 有货 需要更多?

93 可于 4 至 5 个工作日内送达

CNY93.50 ( CNY105.66  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY93.50 (CNY105.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --