您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ14203HTZE/NOPB

DC/DC POL转换器, 可调节, 降压, 1 MHz, 6 V至42 V输入, 5 V至24 V输出, 3 A, TO-PMOD-7

TEXAS INSTRUMENTS LMZ14203HTZE/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ14203HTZE/NOPB
库存编号
3008310

产品概述

The LMZ14203HTZE/NOPB is a SIMPLE SWITCHER® high output voltage Power Module can drive up to 3-A load with exceptional power conversion efficiency, line and load regulation and output accuracy. The power module is an easy-to-use step-down DC-DC solution. It enhances thermal performance and allows for hand or machine soldering. The LMZ14203H can accept an input voltage rail between 6 and 42V and deliver an adjustable and highly accurate output voltage as low as 5V. The LMZ14203H only requires three external resistors and four external capacitors to complete the power solution. The LMZ14203H is a reliable and robust design with the following protection features thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limit and allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start capacitor and precision enable
  • Protection against inrush currents
  • Input UVLO and output short-circuit protection
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Low output voltage ripple
  • High efficiency reduces system heat generation
  • No compensation required
  • Low radiated EMI
  • 97% Efficiency
  • Green product and no Sb/Br

应用

信号处理, 电源管理, 航空电子

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
6V

:
42V

:
1输出

:
TO-PMOD

:
7引脚

:
3A

:
5V

:
24V

:
1MHz

:
降压

:
125°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
畅销品

可延期交货

交付周期内将会有更多库存,大约为 23-10-30

有货时请通知我

CNY135.50 ( CNY153.12  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY135.50 (CNY153.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --