您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ14203TZX-ADJ/NOPB

DC/DC POL转换器, 可调节, 降压, 1 MHz, 6 V至42 V输入, 0.8 V至6 V/3 A输出, TO-PMOD-7

TEXAS INSTRUMENTS LMZ14203TZX-ADJ/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ14203TZX-ADJ/NOPB
库存编号
3008312

产品概述

The LMZ14203TZX-ADJ/NOPB is a SIMPLE SWITCHER® Power Module can drive up to 3A load with exceptional power conversion efficiency, line and load regulation and output accuracy. SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution. It enhances thermal performance and allows for hand or machine soldering. The LMZ14203 can accept an input voltage rail between 6 and 42V and deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ14203 only requires three external resistors and four external capacitors to complete the power solution. The LMZ14203 is a reliable and robust design with the following protection features thermal shutdown, input UVLO, output overvoltage protection, short-circuits protection, output current limit and allows start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start capacitor and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for powering FPGAs and ASICs
  • Low output voltage ripple
  • High efficiency reduces system heat generation
  • Low radiated emissions EMI
  • 90% Efficiency
  • Passes 10V/m radiated immunity EMI test standard EN61000 4-3
  • Green product and no Sb/Br

应用

信号处理, 消费电子产品, 安全, 通信与网络, 成像, 视频和目视, 国防, 军用与航空, 电机驱动与控制, 航空电子

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
模块

:
6V

:
42V

:
1输出

:
TO-PMOD

:
7引脚

:
3A

:
800mV

:
6V

:
1MHz

:
降压

:
125°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)
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
包装类型 切割卷带

166 有货 需要更多?

166 Shanghai 有货,可次日送达(在 CST 下午 4.30 之前订购)

CNY112.92 ( CNY127.60  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY112.92 (CNY127.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --