您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ22008TZ/NOPB

DC/DC POL转换器, 可调节, 降压和同步降压, 600 kHz, 800 mV至6 V输出, 8 A, 模块-11

TEXAS INSTRUMENTS LMZ22008TZ/NOPB
×
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ22008TZ/NOPB
库存编号
3123072

产品概述

The LMZ22008TZ/NOPB is a SIMPLE SWITCHER® Power Module with 20V maximum input voltage and current sharing. The power module is an easy-to-use step-down DC-DC solution capable of driving up to 8A load. The LMZ22008 can accept an input voltage rail between 6 and 20V and deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ22008 only requires two external resistors and external capacitors to complete the power solution. It is a reliable and robust design with the following protection features thermal shutdown, programmable input undervoltage lockout, output overvoltage protection, short circuit protection, output current limit and allows start-up into a pre-biased output. The sync input allows synchronization over the 314 to 600kHz switching frequency range and up to 6 modules can be connected in parallel for higher load currents.
  • Integrated shielded inductor
  • Simple PCB layout
  • Frequency synchronization input
  • Current sharing capability
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • High efficiency reduces system heat generation
  • Low output voltage ripple
  • No external heat sink required
  • Simple current sharing for higher current
  • Pin compatible with LMZ22010/06, LMZ12010/08/06, LMZ23610/08/06 and LMZ13610/08/06
  • Only 7 external components
  • 92% Efficiency
  • Low radiated emissions (EMI) tested to EN55022
  • Green product and no Sb/Br

应用

信号处理, 航空电子, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
模块

:
6V

:
20V

:
1输出

:
PFM

:
11引脚

:
8A

:
800mV

:
6V

:
600kHz

:
降压, 同步 降压

:
85°C

:
-

:
MSL 3 - 168小时

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 24-10-28

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY162.05 ( 不含税  ) CNY183.12 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 价钱 (不含税) (含税) 您所支付金额(含增值税) (不含税)
 
 
1+ CNY162.05 CNY183.12
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价: ( 不含税  )
总价: ( 含税 )
总价: --