您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ23605TZ

芯片, 电源模块, 36V, 5A, 7TO-PMOD

TEXAS INSTRUMENTS LMZ23605TZ
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ23605TZ
库存编号
1890059

产品概述

The LMZ23605TZ is a SIMPLE SWITCHER® 5A Power Module with 36V maximum input voltage. This module is an easy-to-use step-down DC-DC solution capable of driving up to 5A load. The LMZ23605 can accept an input voltage rail between 6V and 36V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The module requires only two external resistors and three external capacitors to complete the power solution. This power module is a reliable and robust design with the following protection features thermal shutdown, programmable input under-voltage lockout, output overvoltage protection, short circuit protection, output current limit and the device allows start-up into a pre-biased output. The sync input allows synchronization over the 650 to 950kHz switching frequency range.
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start and precision enable
  • Protection against inrush currents
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for powering FPGAs and ASICs
  • Low output voltage ripple

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
模块

:
6V

:
36V

:
1输出

:
TO-PMOD

:
7引脚

:
5A

:
800mV

:
6V

:
950kHz

:
降压

:
85°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY96.33 ( CNY108.85  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY96.33 (CNY108.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY91.16 (CNY103.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY89.71 (CNY101.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY86.90 (CNY98.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY77.10 (CNY87.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --