您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ23605TZE/NOPB

DC/DC POL转换器, 可调节, 降压, 812 kHz, 6 V至36 V输入, 0.8 V至6 V输出, 5 A, TO-PMOD-7

TEXAS INSTRUMENTS LMZ23605TZE/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ23605TZE/NOPB
库存编号
3123075

产品概述

The LMZ23605TZE/NOPB is a SIMPLE SWITCHER® Power Module with 36V maximum input voltage. The power module is an easy-to-use step-down DC-DC solution capable of driving up to 5A load. It enhances thermal performance and allows for hand or machine soldering. The LMZ23605 can accept an input voltage rail between 6 and 36V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The LMZ23605 only requires two external resistors and three external capacitors to complete the power solution. The LMZ23605 is a reliable and robust design with the following protection features thermal shutdown, programmable input undervoltage lockout, output overvoltage protection, short circuit protection, output current limit and the device allows start-up into a pre-biased output. The sync input allows synchronization over the 650 to 950kHz switching frequency range.
  • Integrated shielded inductor
  • Simple PCB layout
  • Frequency synchronization input
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against inrush currents and faults such as input UVLO and output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for powering FPGAs and ASICs
  • High efficiency reduces system heat generation
  • Low output voltage ripple
  • Uses PCB as heat sink, no airflow required
  • Low component count, only 5 external components
  • Pin compatible with LMZ22005/LMZ23603/LMZ22003
  • 30W Total output power
  • 92% Efficiency
  • Green product and no Sb/Br

应用

消费电子产品, 通信与网络, 成像, 视频和目视, 国防, 军用与航空, 信号处理, 航空电子

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
6V

:
36V

:
1输出

:
TO-PMOD

:
7引脚

:
5A

:
800mV

:
6V

:
812kHz

:
降压

:
85°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

包装类型 复卷

362 有货 需要更多?

362 可于 4 至 5 个工作日内送达

CNY117.72 ( CNY133.02  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY117.72 (CNY133.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --