您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ23610TZ/NOPB

DC-DC开关降压稳压器, 可调节, 6V-36V输入, 800mV-6V/10A输出, 600 kHz, TO-PMOD-11

TEXAS INSTRUMENTS LMZ23610TZ/NOPB
TEXAS INSTRUMENTS LMZ23610TZ/NOPB
TEXAS INSTRUMENTS LMZ23610TZ/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ23610TZ/NOPB
库存编号
3121657

产品概述

The LMZ23610TZ/NOPB is a SIMPLE SWITCHER® 10A Power Module with 36V maximum input voltage and current sharing capable of driving up to 10A load. The LMZ23610 can accept an input voltage rail of 36V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. The power module requires only two external resistors and three external capacitors to complete the power solution. The power module is a reliable and robust design with the following protection features thermal shutdown, input under-voltage lockout, output overvoltage protection, short circuit protection, output current limit and the device allows start-up into a pre-biased output. The sync input allows synchronization over the 350 to 600kHz switching frequency range.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pin-out for easy mounting and manufacturing
  • Simple PCB layout
  • Current sharing capability
  • Low output voltage ripple
  • Green product and no Sb/Br

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
降压

:
6V

:
36V

:
1输出

:
TO-PMOD

:
11引脚

:
10A

:
800mV

:
6V

:
600kHz

:
85°C

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

可延期交货

交付周期内将会有更多库存,大约为 21-8-30

有货时请通知我

CNY185.37 ( CNY209.47  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY185.37 (CNY209.47)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --