您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LMZ30606RKGT

DC/DC POL转换器, 可调节, 降压, 2 MHz, 800 mV至3.6 V输出, 6 A, QFN-39

TEXAS INSTRUMENTS LMZ30606RKGT
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LMZ30606RKGT
库存编号
3008317

产品概述

The LMZ30606RKGT is a SIMPLE SWITCHER® Power Module combines a 6A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile. This is an easy-to-use integrated power solution. This total power solution requires as few as 3 external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation with thermal impedance of 12°C/W junction to ambient. The device delivers the full 6A rated output current at 85°C ambient temperature without airflow. The LMZ30606 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering performance DSPs and FPGAs.
  • Complete integrated power solution allows small footprint, low-profile design
  • Synchronizes to an external clock
  • Adjustable slow-start
  • Output voltage sequencing/tracking
  • Power good output
  • Programmable undervoltage lockout
  • Output overcurrent protection
  • Over temperature protection
  • Adjustable switching frequency
  • Meets EN55022 class B emissions - Integrated shielded inductor
  • 96% Efficiencies
  • Wide-output voltage adjust - 0.8 to 3.6V with ±1% reference accuracy
  • Green product and no Sb/Br

应用

通信与网络, 自动化与过程控制, 测试与测量, 医用, 电源管理, 国防, 军用与航空

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-

:
2.95V

:
6V

:
1输出

:
QFN

:
39引脚

:
6A

:
800mV

:
3.6V

:
2MHz

:
降压

:
85°C

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

264 有货 需要更多?

264 UK 有库存,可在 4-5 个工作日内交货

CNY60.77 ( CNY68.67  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY60.77 (CNY68.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --