您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LOG114EVM .

评估模块, 用于LOG114对数放大器

TEXAS INSTRUMENTS LOG114EVM .
TEXAS INSTRUMENTS LOG114EVM .
TEXAS INSTRUMENTS LOG114EVM .
TEXAS INSTRUMENTS LOG114EVM .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LOG114EVM .
库存编号
2334160

产品概述

The LOG114EVM is a ready to use platform for evaluating the performance of the LOG114 in various configurations. The LOG114 is specifically designed for measuring low level and wide dynamic range currents in communications, lasers, medical, and industrial systems. The device computes the logarithm or log ratio of an input current or voltage relative to a reference current or voltage (logarithmic trans impedance amplifier). The evaluation module comes configured to operate on a single 5V power supply. The circuit used in the evaluation module is designed to operate over a wide range of input currents (10nA to 10mA) and scales the output voltage from 1.15V to 2.75V. Additional circuitry includes a precision level shifter and high current linearity correction section.
  • Easy to use
  • High speed + precision
  • Wide input dynamic range
  • Operates on a single 5V supply
  • Two scaling amplifiers
  • 2.5V reference
  • Stabile over temperature

应用

通信与网络, 光纤, 工业, 医用

警告

It is important to operate this EVM within the input voltage range of ±2.4V to ± 5.5V and the output voltage range of ±1.8 V to ±4.9V. Exceeding the specified input range may cause damage to the EVM.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Texas Instruments

:
LOG114

:
放大器

:
对数放大器

:
评估模块LOG114, 用户指南

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY441.79 ( CNY499.22  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY441.79 (CNY499.22)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --