您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2950CDT-3.3/NOPB .

Fixed LDO Voltage Regulator, 30V in, 380mV Dropout, 3.3V/100mA out, TO-252-3

TEXAS INSTRUMENTS LP2950CDT-3.3/NOPB .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2950CDT-3.3/NOPB .
库存编号
1685664
产品范围
3.3V 100mA LDO Voltage Regulators

产品范围选择器 (3.3V 100mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP2950CDT-3.3/NOPB is a fixed Micropower Voltage Regulator with very low quiescent current and very low dropout voltage. This regulator ideally suited for use in battery-powered systems. Careful design of the regulator has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical.), extremely good load and line regulation and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 3.3V output.
  • High accuracy output voltage
  • Extremely low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors
  • Green product and no Sb/Br

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
-

:
30V

:
3.3V

:
-

:
-

:
100mA

:
380mV

:
TO-252 (DPAK)

:
3引脚

:
-40°C

:
125°C

:
3.3V 100mA LDO Voltage Regulators

:
-

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

23 有货

23 可于第二个工作日送达

该库存量售罄后,将不再备货

CNY3.68 ( CNY4.16  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3.68 (CNY4.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --