您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2951-33D

固定LDO稳压器, 3.7V至30V, 380mV压差, 3.3V输出, 100mA输出, SOIC-8

TEXAS INSTRUMENTS LP2951-33D

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2951-33D
库存编号
3122132
产品范围
3.3V 100mA LDO Voltage Regulators

产品范围选择器 (3.3V 100mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP2951-33D is a bipolar low-dropout (LDO) Linear Regulator that can accommodate a wide input supply-voltage range of up to 30V. By tying the OUTPUT and SENSE pins together and the FEEDBACK and VTAP pins together the device output is fixed output to 3.3V. The device also offers additional functionality that makes it particularly suitable for battery-powered applications. For example, a logic-compatible shutdown feature allows the regulator to be put in standby mode for power savings. In addition, there is a built-in supervisor reset function in which the ERROR\ output goes low when VOUT drops by 6% of its nominal value for whatever reasons - due to a drop in VIN, current limiting or thermal shutdown.
  • 75µA Low quiescent current
  • 0.03% Tight line regulation
  • 0.04% Tight load regulation
  • 2% High VO accuracy
  • Can be used as a regulator or reference
  • Stable with low ESR (>12mR) capacitors
  • Current- and thermal-limiting features
  • Low-voltage error signal on falling output
  • Shutdown capability
  • Remote sense capability for optimal output regulation and accuracy
  • Green product and no Sb/Br

应用

工业, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
3.7V

:
30V

:
3.3V

:
-

:
-

:
100mA

:
380mV

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
3.3V 100mA LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

2,394 有货 需要更多?

2,394 可于 4 至 5 个工作日内送达

CNY5.02 ( CNY5.67  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.02 (CNY5.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --