您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2951ACM-3.0/NOPB

固定LDO稳压器, -300mV至30V, 380mV压差, 3V输出, 100mA输出, SOIC-8

TEXAS INSTRUMENTS LP2951ACM-3.0/NOPB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2951ACM-3.0/NOPB
库存编号
3122136
产品范围
3V 100mA LDO Voltage Regulators

产品范围选择器 (3V 100mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP2951ACM-3.0/NOPB is a 3V fixed output low-dropout (LDO) Linear Regulator with very low quiescent current (75µA typical) and very low-dropout (LDO) voltage (typical 40mV at light loads and 380mV at 100mA). This device is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life. Careful design of the device has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical), extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error\ flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off.
  • High accuracy output voltage
  • Extremely low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mR to 6R)
  • Green product and no Sb/Br

应用

工业, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
2.3V

:
30V

:
3V

:
-

:
-

:
100mA

:
380mV

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
3V 100mA LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

29 有货 需要更多?

29 可于 4 至 5 个工作日内送达

CNY7.19 ( CNY8.12  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY7.19 (CNY8.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY6.94 (CNY7.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --