您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2951CM/NOPB .

LDO稳压器, 可调, 2.3V 至 30V 输入, 380mV 压降, 1.24V 至 29V/100mA 输出, SOIC-8

TEXAS INSTRUMENTS LP2951CM/NOPB .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2951CM/NOPB .
库存编号
9488561

LP2951CM/NOPB . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The LP2951CM/NOPB is an Adjustable Micropower Voltage Regulator with very low quiescent current (75µA typical) and very low dropout voltage (typical 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2951CM/NOPB increases only slightly in dropout, prolonging battery life. Careful design of the LP2951CM/NOPB has minimized all contributions to the error budget. This includes a tight initial tolerance (0.5% typical), extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off.
  • 5, 3 and 3.3V Output voltage versions are available
  • High accuracy output voltage
  • Ensured 100mA output current
  • Extremely low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mR to 6R)
  • Error flag warns of output dropout
  • Logic-controlled electronic shutdown
  • Green product and no Sb/Br

应用

电源管理

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可调

:
2.3V

:
30V

:
-

:
1.24V

:
29V

:
100mA

:
380mV

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

CNY6.55 ( CNY7.40  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY6.55 (CNY7.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY5.80 (CNY6.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY5.44 (CNY6.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.44 (CNY5.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY4.13 (CNY4.67)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY3.51 (CNY3.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY2.81 (CNY3.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --