您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2951CMX/NOPB

可调节LDO稳压器, 2.3V至30V, 380mV压差, 1.24V至29V/100mA输出, SOIC-8

TEXAS INSTRUMENTS LP2951CMX/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2951CMX/NOPB
库存编号
3007585
产品范围
Adj 100mA LDO Voltage Regulators

产品范围选择器 (Adj 100mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP2951CMX/NOPB is an adjustable micro-power Voltage Regulator with very low quiescent current and very low-dropout voltage. It is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life. Careful design of the LP2951-N has minimized all contributions to the error budget. This includes a tight initial tolerance, extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched ON and OFF. Also, the part may be pin-strapped for a 5/3/3.3V output or programmed from 1.24 to 29V with an external pair of resistors.
  • High accuracy output voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Use as regulator or reference
  • Needs minimum capacitance for stability
  • Current and thermal limiting
  • Stable with low-ESR output capacitors (10mR to 6R)
  • Ensured 100mA output current
  • Green product and no Sb/Br

应用

信号处理, 成像, 视频和目视, 音频, 便携式器材, 通信与网络, 医用

警告

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可调

:
2.3V

:
30V

:
-

:
1.24V

:
29V

:
100mA

:
380mV

:
SOIC

:
8引脚

:
-40°C

:
125°C

:
Adj 100mA LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 23-10-30

有货时请通知我

CNY6.37 ( CNY7.20  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 5 最低: 5
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
5+ CNY6.37 (CNY7.20)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY6.32 (CNY7.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --