您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2952IM

LDO稳压器, 可调, -20V 至 30V 输入, 470 mV 压降, 1.23V 至 29V/250 mA 输出, SOIC-16

TEXAS INSTRUMENTS LP2952IM

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2952IM
库存编号
1215215

产品概述

The LP2952IM is an adjustable micro-power Voltage Regulator with very low quiescent current and very low-dropout voltage. It is ideally suited for battery-powered systems. Furthermore, the quiescent current increases only slightly at dropout, which prolongs battery life. The LP2952 retains all the desirable characteristics of the LP2951, but offer increased output current, additional features and an improved shutdown function. The automatic output discharge pulls the output down quickly when the shutdown is activated. The error flag goes low if the output voltage drops out of regulation. The internal voltage reference is made available for external use, providing a low temperature coefficient reference with very good line and load regulation. It features internal protection circuitry, such as thermal fold-back current limit, thermal shutdown protection and reverse battery-input protection.
  • Reverse battery-input protection is provided
  • Extremely tight line and load regulation
  • 50mA Automatic output discharge

应用

电源管理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可调

:
-20V

:
30V

:
-

:
1.23V

:
29V

:
250mA

:
470mV

:
SOIC

:
16引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

不再進貨

CNY15.55 ( CNY17.57  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY15.55 (CNY17.57)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --