您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2954AIT

固定电压稳压器, LDO, -20V至30V, 470mV压差, 5V输出, 250mA输出, TO-220-3

TEXAS INSTRUMENTS LP2954AIT
TEXAS INSTRUMENTS LP2954AIT
TEXAS INSTRUMENTS LP2954AIT
TEXAS INSTRUMENTS LP2954AIT
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2954AIT
库存编号
9494847
产品范围
5V 250mA LDO Voltage Regulators

产品范围选择器 (5V 250mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP2954AIT is a low-dropout (LDO) Linear Regulator with very low quiescent current. The quiescent current increases only slightly at dropout which prolongs battery life. Reverse battery protection is provided. The tight line and load regulation as well as very low output temperature coefficient make the device is well suited for use as a low-power voltage reference. Output accuracy is ensured at both room temperature and over the entire operating temperature range.
  • Extremely low quiescent current
  • Extremely tight line and load regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • 5V Output within 1.2% over temperature

应用

工业, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
-20V

:
30V

:
5V

:
-

:
-

:
250mA

:
470mV

:
TO-220

:
3引脚

:
-40°C

:
125°C

:
5V 250mA LDO Voltage Regulators

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY37.92 ( CNY42.85  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY37.92 (CNY42.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY30.57 (CNY34.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY28.76 (CNY32.50)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
50+ CNY26.94 (CNY30.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY25.13 (CNY28.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY23.59 (CNY26.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY21.41 (CNY24.19)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY18.05 (CNY20.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --