您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP2985-18DBVT

固定LDO稳压器, 2.2V至16V, 280mV压差, 1.8V输出, 150mA输出, SOT-23-5

TEXAS INSTRUMENTS LP2985-18DBVT
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP2985-18DBVT
库存编号
3007611
产品范围
1.8V 150mA LDO Voltage Regulators

产品范围选择器 (1.8V 150mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP2985-18DBVT is a 1.8V fixed output low-noise low-dropout (LDO) Linear Regulator with an output tolerance of 1.5% and is capable of delivering 150mA continuous load current. Standard regulator features such as overcurrent and overtemperature protection are included. A PNP pass element allows a typical dropout of 280mV at 150mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators.
  • Low quiescent current - 850µA at full load at 150mA
  • 0.01µA Shutdown current
  • Low noise - 30µVrms with 10nF bypass capacitor
  • Stable with low-ESR capacitors including ceramic
  • Overcurrent and thermal protection
  • High peak-current capability
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)

应用

便携式器材, 消费电子产品, 音频, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
2.2V

:
16V

:
1.8V

:
-

:
-

:
150mA

:
280mV

:
SOT-23

:
5引脚

:
-40°C

:
125°C

:
1.8V 150mA LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 23-10-30

有货时请通知我

CNY5.05 ( CNY5.71  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY5.05 (CNY5.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY4.34 (CNY4.90)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY4.05 (CNY4.58)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY3.24 (CNY3.66)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --