您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP311P .

模拟比较器, 轨至轨, 差分, 1个比较器, 1.2 µs, 3.5V 至 30V, DIP, 8 引脚

TEXAS INSTRUMENTS LP311P .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP311P .
库存编号
1651916

LP311P . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The LP311P is a single low-power strobed Differential Comparator with open collector and emitter outputs. It takes advantage of stable, high-value, ion-implanted resistors to perform the same function as the LM311 series with a 30:1 reduction in power consumption but only a 6:1 slowdown in response time. It is well suited for battery-powered applications and all other applications where fast response times are not needed. It operates over a wide range of supply voltages, from ±18V down to a single 3V supply with less than 300µA current drain, but is still capable of driving a 25mA load. The LP311 is quite easy to apply free of oscillation if ordinary precautions are taken to minimize stray coupling from the output to either input or to the trim pins. In addition, offset balancing is available to minimize input offset voltage. Strobe capability is also provided to turn OFF the output (regardless of the inputs) by pulling the strobe pin low.
  • Low power drain - 900µW with 5V supply
  • 25mA Output drive capability
  • Emitter output can swing below negative supply
  • Same pin-out as LM211, LM311
  • Designed to be interchangeable with industry standard LP311

应用

自动化与过程控制, 传感与仪器

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
差分

:
1个比较器

:
1.2µs

:
3.5V 至 30V

:
DIP

:
8引脚

:
集电极开路, 漏极开路

:
0°C

:
70°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY11.05 ( CNY12.49  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY11.05 (CNY12.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY9.99 (CNY11.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY7.28 (CNY8.23)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY6.43 (CNY7.27)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY6.09 (CNY6.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY4.74 (CNY5.36)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2500+ CNY4.50 (CNY5.09)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
5000+ CNY4.33 (CNY4.89)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10000+ CNY4.31 (CNY4.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --