您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP38502ATJ-ADJ/NOPB

LDO稳压器, 可调节, 2.7V至5.5V输入, 220mV压降, 600mV至5V/1.5A输出, TO-263-5

TEXAS INSTRUMENTS LP38502ATJ-ADJ/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP38502ATJ-ADJ/NOPB
库存编号
3122221

产品概述

The LP38502ATJ-ADJ/NOPB is a single channel, FlexCap adjustable output low dropout (LDO) linear regulator in 5 pin TO-263 package. This FlexCap regulator has unique compensation that allows use of any type of output capacitor with no limits on minimum or maximum equivalent series resistance (ESR). It responds very quickly to step changes in load which make the device suitable for low voltage microprocessor applications. Developed on a CMOS process (utilizing a PMOS pass transistor) the LP38502ATJ-ADJ has low quiescent currents that changes little with load current. This device is featured with enable pin.
  • Adjustable output voltage range from 0.6V to 5V
  • Output current of 1.5A
  • Input supply voltage range from 2.7V to 5.5V
  • Dropout voltage of 220mV at 1.5A output current
  • Stable with ceramic, tantalum or aluminium FlexCap capacitors
  • Stable with 10µF input and output capacitors
  • Low ground pin current
  • 25nA quiescent current in shutdown mode
  • Overtemperature and overcurrent protection
  • Operating temperature range from -40°C to 125°C

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可调

:
2.7V

:
5.5V

:
-

:
600mV

:
5V

:
1.5A

:
220mV

:
TO-263 (D2PAK)

:
5引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

可延期交货

交付周期内将会有更多库存,大约为 23-1-30

有货时请通知我

CNY18.19 ( CNY20.55  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.19 (CNY20.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY16.38 (CNY18.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY15.48 (CNY17.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY14.59 (CNY16.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --