您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP38502TSX-ADJ

电压稳压器, LDO, 可调, 2.7V至5.5V输入, 220mV压差, 600mV至5V/1.5A输出, TO-263-5

TEXAS INSTRUMENTS LP38502TSX-ADJ
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP38502TSX-ADJ
库存编号
1535366

产品概述

The LP38502TSX-ADJ is a FlexCap low-dropout (LDO) Linear Regulator features unique compensation that allows use of any type of output capacitor with no limits on minimum or maximum equivalent series resistance (ESR). The LP38502 LDO operates from a 2.7 to 5.5V input supply. This ultra-low-dropout linear regulator responds very quickly to step changes in load, making it suitable for low-voltage microprocessor applications. Developed on a CMOS process (utilizing a PMOS pass transistor) the LP38502-ADJ has low quiescent currents that changes little with load current. It features typically 2mA at 1.5A load ground pin current and the grade versions available with 1.5% VADJ tolerance (25°C) and 3% over line, load and temperature precision output.
  • Simplified compensation - Stable with any type of output capacitor, regardless of ESR
  • Overtemperature and overcurrent protection
  • Fast load transient response
  • Disable mode - 25nA Quiescent current when the EN pin is pulled low
  • Stable with 10µF input and output capacitors

应用

信号处理, 消费电子产品, 电源管理, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
可调

:
2.7V

:
5.5V

:
-

:
600mV

:
5V

:
1.5A

:
220mV

:
TO-263 (D2PAK)

:
5引脚

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

CNY15.03 ( CNY16.98  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY15.03 (CNY16.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY13.52 (CNY15.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY12.78 (CNY14.44)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY10.22 (CNY11.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY8.95 (CNY10.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY8.64 (CNY9.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --