您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP3881ES-1.2/NOPB

固定LDO稳压器, 1.291V至5.5V, 75mV压差, 1.2V输出, 800mA输出, TO-263-5

TEXAS INSTRUMENTS LP3881ES-1.2/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP3881ES-1.2/NOPB
库存编号
3007687
产品范围
1.2V 800mA LDO Voltage Regulators

产品范围选择器 (1.2V 800mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP3881ES-1.2/NOPB is a 1.2V fixed output fast response ultra-low-dropout (LDO) Linear Regulator which can maintain output voltage regulation with minimum input to output voltage drop. Fabricated on a CMOS process, the device operates from two input voltages, Vbias provides voltage to drive the gate of the N-MOS power transistor, while Vin is the input voltage which supplies power to the load. The use of an external bias rail allows the part to operate from ultra-low Vin voltages. Unlike bipolar regulators, the CMOS architecture consumes extremely low quiescent current at any output load current. The use of an N-MOS power transistor results in wide bandwidth, yet minimum external capacitance is required to maintain loop stability. The fast transient response of these devices makes them suitable for use in powering DSP, Microcontroller Core voltages and Switch Mode Power Supply post regulators.
  • Low ground pin current
  • 60nA Quiescent current in shutdown (typical)
  • 0.04%/A Load regulation
  • 1.5% Output accuracy (25°C)
  • Overtemperature and overcurrent protection

应用

消费电子产品, 工业, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
1.291V

:
5.5V

:
1.2V

:
-

:
-

:
800mA

:
75mV

:
TO-263 (D2PAK)

:
5引脚

:
-40°C

:
125°C

:
1.2V 800mA LDO Voltage Regulators

:
-

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

14 有货 需要更多?

14 UK 有库存,可在 4-5 个工作日内交货

CNY48.81 ( CNY55.16  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY48.81 (CNY55.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY44.12 (CNY49.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY42.07 (CNY47.54)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY39.15 (CNY44.24)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --