您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP3965EMP-3.3/NOPB

固定LDO稳压器, 2.5V至7V, 380mV压差, 3.3V输出, 1.5A输出, SOT-223-5

TEXAS INSTRUMENTS LP3965EMP-3.3/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP3965EMP-3.3/NOPB
库存编号
3122269
产品范围
3.3V 1.5A LDO Voltage Regulators

产品范围选择器 (3.3V 1.5A LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP3965EMP-3.3/NOPB is a 3.3V fixed output fast ultra-low-dropout (LDO) Linear Regulator operate from a 2.5 to 7V input supply. This device respond very fast to step changes in load which makes them suitable for low voltage microprocessor applications. The device is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the device to operate under extremely low-dropout (LDO) conditions. The dropout voltage is typically 38mV at 150mA load current and 380mV at 1.5A load current.
  • Low ground pin current
  • 0.04% Load regulation
  • 15µA Quiescent current in shutdown mode
  • ±1.5% Output voltage accuracy
  • Sense option improves better load regulation
  • Extremely low output capacitor requirements
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

应用

工业, 便携式器材, 电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
2.5V

:
7V

:
3.3V

:
-

:
-

:
1.5A

:
380mV

:
SOT-223

:
5引脚

:
-40°C

:
125°C

:
3.3V 1.5A LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 复卷

672 有货 需要更多?

672 UK 有库存,可在 4-5 个工作日内交货

CNY26.68 ( CNY30.15  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY26.68 (CNY30.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY24.05 (CNY27.18)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY22.70 (CNY25.65)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY21.13 (CNY23.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --