您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LP5951MG-1.8/NOPB

固定LDO稳压器, 1.8V至5.5V, 200mV压差, 1.8V输出, 150mA输出, SC-70-5

TEXAS INSTRUMENTS LP5951MG-1.8/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LP5951MG-1.8/NOPB
库存编号
3007731
产品范围
1.8V 150mA LDO Voltage Regulators

产品范围选择器 (1.8V 150mA LDO Voltage Regulators)

查看全系列相关产品

产品概述

The LP5951MG-1.8/NOPB is a single channel CMOS low dropout (LDO) voltage regulator with fixed output in 5 pin SC-70 package. This micro-power LDO is designed to meet the requirements of portable battery powered systems by providing regulated output voltage and low quiescent current. The power consumption is reduced to virtually zero when switched to shutdown mode via a logic signal at enable (EN) pin. The LP5951 is designed to be stable with small 1µF ceramic capacitors. The device has internal protection against short circuit currents and overtemperature conditions.
  • Fixed output voltage of 1.8V
  • Output current of 150mA
  • Input voltage range from 1.8V to 5.5V
  • Dropout voltage of 200mV at 150mA output current
  • Excellent line transient response of ±2mV and good load transient response of 50mVpp
  • Excellent PSRR of 60dB at 1KHz
  • Low quiescent current of 29µA
  • Fast turn-on time of 30µs
  • Less than 1nA typical quiescent current during shutdown mode
  • Junction temperature range from -40°C to 125°C

应用

电源管理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
固定

:
1.8V

:
5.5V

:
1.8V

:
-

:
-

:
150mA

:
200mV

:
SC-70

:
5引脚

:
-40°C

:
125°C

:
1.8V 150mA LDO Voltage Regulators

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

265 有货 需要更多?

265 UK 有库存,可在 4-5 个工作日内交货

CNY6.55 ( CNY7.40  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY6.55 (CNY7.40)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY5.80 (CNY6.55)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY5.44 (CNY6.15)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY4.95 (CNY5.59)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --