您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LPV321M5/NOPB

运算放大器, 1个放大器, 152 kHz, 0.1 V/µs, 2.7V 至 5V, SOT-23, 5 引脚

TEXAS INSTRUMENTS LPV321M5/NOPB
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LPV321M5/NOPB
库存编号
3004773

产品概述

The LPV321M5/NOPB is a general purpose low power Operational Amplifier with rail-to-rail output. This is another addition to the LMV321-N family of commodity op amps. The LPV321-N has rail-to-rail output swing capability and the input common-mode voltage range includes ground. It all exhibits excellent speed-power ratio, achieving 5kHz of bandwidth with a supply current of only 9µA. It also allows the designer to place the device closer to the signal source to reduce noise pickup and increase signal integrity. The chips are built with Texas Instrument's advanced submicron silicon-gate BiCMOS process. The LPV321-N has bipolar input and output stages for improved noise performance and higher output current drive.
  • No crossover distortion
  • 9µA Low supply current
  • 2µV/°C Typical offset drift
  • 71dB Typical CMRR
  • Green product and no Sb/Br

应用

信号处理, 便携式器材

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
1个放大器

:
152kHz

:
0.1V/µs

:
2.7V 至 5V

:
SOT-23

:
5引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

可延期交货

交付周期内将会有更多库存,大约为 23-10-30

有货时请通知我

CNY7.78 ( CNY8.79  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY7.78 (CNY8.79)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY6.97 (CNY7.88)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY6.62 (CNY7.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY6.18 (CNY6.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --