您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

LT1014DDW

运算放大器, 4个放大器, 1 MHz, 0.4 V/µs, 5V 至 44V, SOIC, 16 引脚

TEXAS INSTRUMENTS LT1014DDW
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LT1014DDW
库存编号
3004785

产品概述

The LT1014DDW is a quad precision Operational Amplifier with 14-pin industry-standard configuration. It features low offset-voltage temperature coefficient, high gain, low supply current and low noise. The common-mode input voltage range includes ground and the output voltage can also swing to within a few millivolts of ground. Crossover distortion is eliminated. It is characterized for operation from 0 to 70°C.
  • 300µV at 25°C Maximum input offset voltage
  • 2.5µV/°C Maximum offset voltage temperature coefficient
  • 1.5nA at 25°C Maximum input offset current
  • 2.2mA at 25°C Maximum low supply current
  • 0.55µV Typical low peak-to-peak noise voltage
  • 0.07pA/Hz Typical low current noise
  • Green product and no Sb/Br

应用

信号处理

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
4个放大器

:
1MHz

:
0.4V/µs

:
5V 至 44V

:
SOIC

:
16引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

652 有货 需要更多?

652 UK 有库存,可在 4-5 个工作日内交货

CNY47.33 ( CNY53.48  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY47.33 (CNY53.48)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY42.74 (CNY48.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY40.75 (CNY46.05)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY38.15 (CNY43.11)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --