您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3222CPW

收发器RS232, 2驱动器, 3V-5.5V电源, TSSOP-20

TEXAS INSTRUMENTS MAX3222CPW
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3222CPW
库存编号
3006970

产品概述

The MAX3222CPW is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate. It can be placed in the power-down mode by setting PWRDOWN low, which draws only 1µA from the power supply. When the device is powered down, the receivers remain active while the driver is placed in the high-impedance state. Also, during power-down, the onboard charge pump is disabled, V+ is lowered to VCC and V- is raised toward GND. Receiver outputs also can be placed in the high-impedance state by setting EN high.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3222
  • 1µA Typical Low standby current
  • Green product and no Sb/Br

应用

便携式器材, 计算机和计算机周边

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
RS232 收发器

:
RS232

:
2驱动器

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
20引脚

:
0°C

:
70°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

318 有货 需要更多?

318 UK 有库存,可在 4-5 个工作日内交货

CNY19.54 ( CNY22.08  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY19.54 (CNY22.08)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY17.66 (CNY19.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY16.68 (CNY18.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY14.13 (CNY15.97)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY13.95 (CNY15.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --