您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3222EIPWG4 .

收发器, RS232, 2驱动器, 3V-5.5电源, TSSOP-20

TEXAS INSTRUMENTS MAX3222EIPWG4 .

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3222EIPWG4 .
库存编号
1494912

产品概述

The MAX3222EIPWG4 is a RS-232 multichannel Line Driver/Receiver consists of two line drivers, two line receivers and a dual charge-pump circuit. It has ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at typical data signalling rates up to 500kbps and a maximum of 30V/µs driver output slew rate. It can be placed in the power-down mode by setting the power-down (PWRDOWN) input low, which draws only 1µA from the power supply. When the device is powered down, the receivers remain active while the drivers are placed in the high-impedance state. Also, during power-down, the onboard charge pump is disabled, V+ is lowered to VCC and V- is raised toward GND.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3222E
  • 1µA Typical Low standby current
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

应用

便携式器材, 计算机和计算机周边

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
RS232 收发器

:
RS232

:
2驱动器

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
20引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

不再進貨

CNY10.00 ( CNY11.30  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY10.00 (CNY11.30)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --