您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3232IPW

线路驱动器RS232接收器, 2驱动器, 3V-5.5V电源, TSSOP-16

TEXAS INSTRUMENTS MAX3232IPW

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3232IPW
库存编号
3121310

产品概述

The MAX3232IPW is a Multichannel RS-232 Line Driver/Receiver, dual charge-pump circuit with ±15kV ESD protection terminal to terminal (serial-port connection terminals, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The devices operate at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • RS-232 bus terminal ESD protection exceeds ±15kV using human-body model (HBM)
  • Meets or exceeds requirements of TIA/EIA-232-F and ITU V.28 standards
  • Operates up to 250kbps
  • Two drivers and two receivers
  • 300µA Typical low supply current
  • 4 x 0.1µF External capacitors
  • Accepts 5V logic input with 3.3V supply
  • Green product and no Sb/Br

应用

电源管理, 便携式器材, 计算机和计算机周边

警告

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
RS232 收发器

:
RS232

:
2驱动器

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
16引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

1,427 有货 需要更多?

1,427 可于 4 至 5 个工作日内送达

CNY14.57 ( CNY16.46  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY14.57 (CNY16.46)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --