您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3237EIDB

收发器RS232, 5驱动器, 1 MBps, 3V-5.5V电源, SSOP-28

TEXAS INSTRUMENTS MAX3237EIDB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3237EIDB
库存编号
3006990

产品概述

The MAX3237EIDB is a RS-232 multichannel Line Driver/Receiver consists of five line drivers, three line receivers and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rates of 250kbps in normal operating mode (MBAUD = GND) and 1Mbps when MBAUD=VCC. The driver output slew rate is a maximum of 30V/µs. The MAX3237E transmitter is disabled and the outputs are forced into high-impedance state when the device is in shutdown mode (SHDN=GND) and the supply current falls to less than 1µA. Also, during shutdown, the onboard charge pump is disabled, V+ is lowered to VCC and V- is raised toward GND.
  • 5 Line drivers, 3 line receivers and dual charge-pump circuit
  • Designed to be interchangeable with Maxim MAX3237E
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 13V Supply voltage difference
  • ±60mA Short-circuit output current
  • Green product and no Sb/Br

应用

便携式器材, 计算机和计算机周边, 消费电子产品, 无线, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
RS232 收发器

:
RS232

:
5驱动器

:
3Receivers

:
3V

:
5.5V

:
SSOP

:
28引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

456 有货 需要更多?

456 可于 4 至 5 个工作日内送达

CNY20.98 ( CNY23.71  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY20.98 (CNY23.71)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY20.14 (CNY22.76)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --