您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3237EIDBR .

收发器, RS232, 5驱动器, 3V-5.5电源, SSOP-28

TEXAS INSTRUMENTS MAX3237EIDBR .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3237EIDBR .
库存编号
2342341

MAX3237EIDBR . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量
     

单件(切割供应)

定价不可用。 请联系客户服务

() ()   ( ) 更多价格信息...

受限制物品 添加

产品概述

The MAX3237EIDBR is a RS-232 multichannel Line Driver/Receiver consists of five line drivers, three line receivers and a dual charge-pump circuit with ±15kV ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rates of 250kbps in normal operating mode (MBAUD = GND) and 1Mbps when MBAUD=VCC. The driver output slew rate is a maximum of 30V/µs. The MAX3237E transmitter is disabled and the outputs are forced into high-impedance state when the device is in shutdown mode (SHDN=GND) and the supply current falls to less than 1µA. Also, during shutdown, the onboard charge pump is disabled, V+ is lowered to VCC and V- is raised toward GND.
  • 5 Line drivers, 3 line receivers and dual charge-pump circuit
  • Designed to be interchangeable with Maxim MAX3237E
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 13V Supply voltage difference
  • ±60mA Short-circuit output current
  • Green product and no Sb/Br

应用

便携式器材, 计算机和计算机周边, 消费电子产品, 无线, 通信与网络

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
RS232 收发器

:
RS232

:
5驱动器

:
3Receivers

:
3V

:
5.5V

:
SSOP

:
28引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

CNY22.62 ( CNY25.56  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY22.62 (CNY25.56)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY20.44 (CNY23.10)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY19.31 (CNY21.82)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY15.48 (CNY17.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY13.52 (CNY15.28)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY13.15 (CNY14.86)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY10.44 (CNY11.80)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2000+ CNY9.99 (CNY11.29)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
4000+ CNY9.77 (CNY11.04)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --