您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3238EIDB

收发器, RS232, 5驱动器, 3V-5.5V电源, SSOP-28

TEXAS INSTRUMENTS MAX3238EIDB

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3238EIDB
库存编号
3121314

产品概述

The MAX3238EIDB is a RS-232 multichannel Line Driver/Receiver consists of five line drivers, three line receivers and a dual charge-pump circuit with ±15kV ESD (HBM) protection on the driver output (DOUT) and receiver input (RIN) terminals. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between notebook and subnotebook computer applications. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT1B), which allows applications using the ring indicator to transmit data while the device is powered down. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are featured when the serial port and driver inputs are inactive. The auto-power-down plus feature functions when FORCEON is low and FORCEOFF is high.
  • Auto-power-down plus feature enables flexible power-down mode
  • Always-active non-inverting receiver output (ROUT1B)
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3238
  • Operate up to 400kbps
  • 1µA Typical Low standby current
  • 4 x 0.1µF External capacitors
  • Green product and no Sb/Br

应用

便携式器材, 计算机和计算机周边, 通信与网络, 消费电子产品

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
RS232 收发器

:
RS232

:
5驱动器

:
3Receivers

:
3V

:
5.5V

:
SSOP

:
28引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

141 有货 需要更多?

141 可于 4 至 5 个工作日内送达

CNY18.59 ( CNY21.01  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY18.59 (CNY21.01)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --