您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MAX3243EIDW

收发器RS232, ±15kV 静电保护, 3V-5.5V电源, SOIC-28

TEXAS INSTRUMENTS MAX3243EIDW
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX3243EIDW
库存编号
3006995

产品概述

The MAX3243EIDW is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection on serial-port connection pins. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This combination of drivers and receivers matches that needed for the typical serial port used in an IBM PC/AT or compatible. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT2B), which allows applications using the ring indicator to transmit data while the device is powered down. The device operates at data signalling rates up to 250kB and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive.
  • Single-chip and single-supply interface for IBM PC/AT serial port
  • Serial-mouse driveability
  • Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
  • Designed to be interchangeable with Maxim MAX3243E
  • Designed to transmit at a data rate up to 500kbps
  • 1µA Typical Low standby current
  • Green product and no Sb/Br

应用

便携式器材, 计算机和计算机周边

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
RS232 收发器

:
RS232

:
3驱动器

:
5Receivers

:
3V

:
5.5V

:
SOIC

:
28引脚

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

386 有货 需要更多?

386 UK 有库存,可在 4-5 个工作日内交货

CNY21.67 ( CNY24.49  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY21.67 (CNY24.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY19.49 (CNY22.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY19.03 (CNY21.50)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --