您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MC1558JG

运算放大器, 2个放大器, 1 MHz, 0.5 V/µs, ± 5V 至 ± 15V, DIP, 8 引脚

TEXAS INSTRUMENTS MC1558JG
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MC1558JG
库存编号
3004789

产品概述

The MC1558JG is a dual general-purpose Operational Amplifier with each half electrically similar to the µA741, except that offset null capability is not provided. The high-common-mode input voltage range and the absence of latch-up make this amplifier ideal for voltage-follower applications. The device is short-circuit protected and the internal frequency compensation ensures stability without external components.
  • Short-circuit protection
  • Wide common-mode and differential voltage ranges
  • No frequency compensation required
  • Low power consumption
  • No latch-up

应用

电源管理

警告

ESD sensitive device, take proper precaution while handling the device.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
2个放大器

:
1MHz

:
0.5V/µs

:
± 5V 至 ± 15V

:
DIP

:
8引脚

:
-55°C

:
125°C

:
-

:
-

:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY104.73 ( CNY118.34  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY104.73 (CNY118.34)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY94.56 (CNY106.85)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --