您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MC3486N

LINE RECEIVER QUAD RS422/423, 3486

TEXAS INSTRUMENTS MC3486N
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MC3486N
库存编号
3121155

产品概述

The MC3486N is a quadruple differential Line Receiver with 3-state outputs. The monolithic quadruple differential line receiver designed to meet the specifications of ANSI Standards TIA/EIA-422-B and TIA/EIA-423-B and ITU recommendations V.10 and V.11. The MC3486 offers four independent differential-input line receivers that have TTL-compatible outputs. The outputs utilize 3-state circuitry to provide a high-impedance state at any output when the appropriate output enable is at a low logic level. The MC3486 is designed for optimum performance when used with the MC3487 quadruple differential line driver. The MC3486 is characterized for operation from 0 to 70°C.
  • Fast transition times
  • Operates from single 5V supply
  • Designed to be interchangeable with Motorola™ MC3486
  • ±25V Differential input voltage
  • 8V Enable input voltage
  • 50mA Low-level output current

应用

工业

产品信息


:
-
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

2 有货 需要更多?

2 UK 有库存,可在 4-5 个工作日内交货

CNY12.93 ( CNY14.61  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY12.93 (CNY14.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY11.65 (CNY13.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY11.43 (CNY12.92)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --