您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MC79L12ACD

线性稳压器, 7912, 固定, -27V至-14.5V输入, -12V和0.1A输出, SOIC-8

TEXAS INSTRUMENTS MC79L12ACD
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MC79L12ACD
库存编号
3122740
产品范围
7912 Voltage Regulators

产品范围选择器 (7912 Voltage Regulators)

查看全系列相关产品

产品概述

The MC79L12ACD is a fixed Negative-Voltage Regulator designed for a wide range of applications. This includes on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used to control series pass elements to make high-current voltage-regulator circuits. This regulator can deliver up to 100mA of output current. The internal current-limiting and thermal-shutdown features essentially make the regulator immune to overload. When used as a replacement for a Zener-diode and resistor combination, this device can provide an effective improvement in output impedance of two orders of magnitude with lower bias current.
  • No external components required
  • Internal thermal-overload protection
  • Internal short-circuit current limiting
  • Green product and no Sb/Br

应用

电源管理, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
-12V

:
-

:
-

:
-27V

:
-14.5V

:
7912 Voltage Regulators

:
100mA

:
固定

:
SOIC

:
8引脚

:
0°C

:
125°C

:
-

:
MSL 1 -无限制
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

351 有货 需要更多?

351 UK 有库存,可在 4-5 个工作日内交货

CNY3.83 ( CNY4.33  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY3.83 (CNY4.33)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY3.26 (CNY3.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY2.64 (CNY2.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --