您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP-TS430PM64 .

ZIF插座目标电路板, 支持 64-QFP MSP430设备

TEXAS INSTRUMENTS MSP-TS430PM64 .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP-TS430PM64 .
库存编号
2308686

产品概述

The MSP-TS430PM64 is a MSP430 64 Pin target board. The MSP-TS430PM64 is a standalone ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi Wire (2 wire JTAG) protocol. The development board supports all MSP430 flash parts in a 64 pin LQFP package, except the MSP430F41x2.
  • Development board with a ZIF socket fitting MSP430 derivatives in 64 pin LQFP packages
  • Board contains LED indicator, JTAG adapter, and header pin outs for prototyping
  • Supports all debugging interfaces using a standard 14 pin JTAG header such as the MSP-FET430UIF
  • Eight PCB 1x16 pin headers

应用

嵌入式设计与开发

内容

Development board with 64 pin QFP (PM) ZIF socket (MSP-TS430PM64A), Eight PCB 1x16 pin headers, MSP430F417IPM and MSP430F2619IPM, 32.768KHz crystal, MSP430 CD ROM, READ ME FIRST document

附注

闪存仿真工具可单独购买 (MSP-FET430UIF)

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
ZIF 插座目标板

:
MSP430闪存设备

:
支持64-QFP MSP430设备

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (2)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

不再進貨

CNY802.43 ( CNY906.75  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY802.43 (CNY906.75)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --