您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP-TS430PZ100USB

开发板, 16位 MSP430 微控制器

TEXAS INSTRUMENTS MSP-TS430PZ100USB
TEXAS INSTRUMENTS MSP-TS430PZ100USB
360°
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP-TS430PZ100USB
库存编号
3050426

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
Texas Instruments

:
16位

:
MSP430F6xx

:
MSP430

:
MSP430

:
MSP430F6638

:
开发板MSP430F6638, JTAG针座电缆, 2个MSP430F6638iPZ闪存设备的芯片样本

:
-

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

产品概述

The MSP-TS430PZ100USB is a MSP430F663x 100 Pin target board, the MSP-TS430PZ100USB is a standalone 100 pin ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi Wire (2 wire JTAG) protocol. The development board supports all MSP430F663x and MSP430F563x flash parts in a 100 pin QFP package.
  • Development board with a 100 pin ZIF socket fitting MSP430 derivatives in 100 pin QFP packages
  • Board contains LED indicator, JTAG adapter, and header pin outs for prototyping
  • Supports all debugging interfaces using a standard 14 pin JTAG header such as the MSP-FET430UIF

应用

嵌入式设计与开发

内容

JTAG Header cable, Two MSP430F6638iPZ.

可延期交货

交付周期内将会有更多库存,大约为 23-10-30

有货时请通知我

CNY798.46 ( CNY902.26  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY798.46 (CNY902.26)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --