您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430F1612IPM

MSP430微控制器, MSP430 Family MSP430F1x Series Microcontrollers, MSP430, 16位, 8 MHz, 55 KB, 5 KB

TEXAS INSTRUMENTS MSP430F1612IPM

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430F1612IPM
库存编号
3008377
产品范围
MSP430 Family MSP430F1x Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430F1x Series Microcontrollers)

查看全系列相关产品

产品概述

The MSP430F1612IPM is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, dual 12-bit D/A converter, a comparator, a hardware multiplier, 48 general-purpose I/O pins and offers extended RAM addressing for memory-intensive applications and large C-stack requirements. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 3-channel internal DMA
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • Dual 12-bit DAC converters with synchronization
  • 16-bit Timer_A with 3 Capture/Compare registers
  • 16-bit Timer_B with 7 Capture/Compare with shadow registers
  • On-chip comparator
  • Serial communication interface (USART0) functions as asynchronous UART/Synchronous SPI/I2C interface
  • Serial communication interface (USART1) functions as asynchronous UART/Synchronous SPI interface
  • Supply voltage supervisor/monitor with programmable level detection
  • Brownout detector
  • Bootstrap loader
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • 330µA at 1MHz, 2.2V Active mode (AM) power consumption

应用

测试与测量, 便携式器材, 自动化与过程控制, 计量, 工业

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430F1x Series Microcontrollers

:
MSP430

:
16位

:
8MHz

:
55KB

:
5KB

:
64引脚

:
LQFP

:
48输入

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F1x

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

130 有货 需要更多?

130 可于 4 至 5 个工作日内送达

CNY122.14 ( CNY138.02  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY122.14 (CNY138.02)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --