您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MSP430F2132IPW .
MSP430微控制器, 混合信号, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16位, 16 MHz, 8 KB
- 制造商产品编号:
- MSP430F2132IPW .
- 库存编号
- 1649416
产品范围选择器 (MSP430 Family MSP430F2x Series Microcontrollers)
查看全系列相关产品产品概述
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- High-frequency (HF) crystal up to 16MHz
- Resonator clock
- External digital clock source
- External resistor
- 16-bit Timer0_A3 with 3 Capture/Compare registers
- 16-bit Timer1_A2 with 2 Capture/Compare registers
- On-chip comparator for analog signal compare function or slope ADC
- 10-bit 200ksps ADC with internal reference, sample-and-hold, autoscan and data transfer controller
- Enhanced UART supporting auto-baudrate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader
应用
国防, 军用与航空, 医用, 便携式器材
产品信息
技术文档 (0)
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY26.57 (CNY30.02) | ( ) |
10+ | CNY22.56 (CNY25.49) | ( ) |
50+ | CNY22.50 (CNY25.43) | ( ) |
100+ | CNY19.53 (CNY22.07) | ( ) |
250+ | CNY18.49 (CNY20.89) | ( ) |
500+ | CNY16.63 (CNY18.79) | ( ) |
1000+ | CNY14.01 (CNY15.83) | ( ) |
2500+ | CNY13.32 (CNY15.05) | ( ) |
5000+ | CNY12.78 (CNY14.44) | ( ) |
定价不可用。 请联系客户服务。