您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430F2274IDA

MSP430微控制器, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16位, 16 MHz, 32 KB, 1 KB

TEXAS INSTRUMENTS MSP430F2274IDA
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430F2274IDA
库存编号
3123195
产品范围
MSP430 Family MSP430F2x Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430F2x Series Microcontrollers)

查看全系列相关产品

产品概述

The MSP430F2274IDA is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two built-in 16-bit timers, an universal serial communication interface, 10-bit A/D converter with integrated reference and data transfer controller (DTC), 32 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
  • Internal very-low-power low-frequency oscillator
  • 32kHz Crystal
  • High-frequency (HF) crystal up to 16MHz
  • Resonator clock
  • External digital clock source
  • External resistor
  • 16-bit Timer_A with 3 Capture/Compare registers
  • 16-bit Timer_B with 3 Capture/Compare registers
  • Enhanced UART supporting auto-baudrate detection (LIN)
  • IrDA Encoder and decoder
  • Synchronous SPI
  • 10-bit 200ksps ADC with internal reference, sample-and-hold, autoscan and data transfer controller
  • Brownout detector
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Bootstrap loader
  • On-chip emulation module

应用

传感与仪器, 射频通信, 成像, 视频和目视, 国防, 军用与航空, 医用

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430F2x Series Microcontrollers

:
MSP430

:
16位

:
16MHz

:
32KB

:
1KB

:
38引脚

:
TSSOP

:
32输入

:
I2C, LIN, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F2x

:
MSL 2 - 1年
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

可延期交货

交付周期内将会有更多库存,大约为 22-12-19

有货时请通知我

CNY57.41 ( CNY64.87  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY57.41 (CNY64.87)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY51.93 (CNY58.68)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY49.52 (CNY55.96)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY42.91 (CNY48.49)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --