您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。
产品可能与您的搜索条件并不完全匹配
MSP430F2616TPM .
MSP430微控制器, 混合信号, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16位, 16 MHz, 92 KB, 4 KB
- 制造商产品编号:
- MSP430F2616TPM .
- 库存编号
- 1649452
产品范围选择器 (MSP430 Family MSP430F2x Series Microcontrollers)
查看全系列相关产品MSP430F2616TPM . 的替代之选
产品概述
- 16-bit RISC architecture, 62.5ns instruction cycle time
- 3-channel internal DMA
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- Dual 12-bit DAC with synchronization
- 16-bit Timer_A with 3 Capture/Compare registers
- 16-bit Timer_B with 7 Capture/Compare registers
- On-chip comparator
- Enhanced UART supporting auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Supply voltage supervisor/monitor with programmable level detection
- Brownout detector
- Bootstrap loader
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- 365µA at 1MHz, 2.2V Active mode (AM) power consumption
应用
测试与测量, 便携式器材, 国防, 军用与航空
产品信息
技术文档 (0)
不再進貨
数量 | 单价(含增值税) | 您所支付金额(含增值税) |
---|---|---|
1+ | CNY72.58 (CNY82.02) | ( ) |
10+ | CNY65.55 (CNY74.07) | ( ) |
25+ | CNY62.51 (CNY70.64) | ( ) |
100+ | CNY54.30 (CNY61.36) | ( ) |
250+ | CNY51.81 (CNY58.55) | ( ) |
500+ | CNY47.27 (CNY53.42) | ( ) |
1000+ | CNY44.86 (CNY50.69) | ( ) |
定价不可用。 请联系客户服务。