您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430F2618TPM

MSP430微控制器, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16位, 16 MHz, 116 KB, 8 KB

TEXAS INSTRUMENTS MSP430F2618TPM
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430F2618TPM
库存编号
3123213
产品范围
MSP430 Family MSP430F2x Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430F2x Series Microcontrollers)

查看全系列相关产品

产品概述

The MSP430F2618TPM is a 16-bit ultra-low-power Microcontroller Unit consists of several device features different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The calibrated digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The MSP430F261x series is microcontroller configurations with two built-in 16-bit timers, a fast 12-bit A/D converter, a comparator, dual 12-bit D/A converters, four universal serial communication interface (USCI) modules, DMA and up to 64 I/O pins with the exception that the DAC12 and the DMA modules are not implemented.
  • Ultralow power consumption
  • <0.1µs Typical wake up from standby mode
  • 16-bit RISC architecture
  • 62.5ns Instruction cycle time
  • Three-channel internal DMA
  • On-chip comparator
  • Brownout detector
  • Bootstrap loader
  • Supply voltage supervisor/monitor with programmable level detection
  • Green product and no Sb/Br

应用

工业, 传感与仪器, 计量, 测试与测量, 便携式器材

警告

ESD sensitive device, take proper precaution while handling the device.

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430F2x Series Microcontrollers

:
MSP430

:
16位

:
16MHz

:
116KB

:
8KB

:
64引脚

:
LQFP

:
48输入

:
I2C, IrDA, LIN, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F2x

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

6 有货 需要更多?

6 UK 有库存,可在 4-5 个工作日内交货

CNY116.47 ( CNY131.61  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY116.47 (CNY131.61)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY107.07 (CNY120.99)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY102.64 (CNY115.98)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY90.39 (CNY102.14)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY85.89 (CNY97.06)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY84.40 (CNY95.37)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --