您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430F449IPZR .

MSP430微控制器, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16位, 8 MHz, 60 KB, 2 KB

TEXAS INSTRUMENTS MSP430F449IPZR .
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430F449IPZR .
库存编号
2764782
产品范围
MSP430 Family MSP430F4x Series Microcontrollers

产品范围选择器 (MSP430 Family MSP430F4x Series Microcontrollers)

查看全系列相关产品

MSP430F449IPZR . 的替代之选

比较选定的物品 (0) 显示所有类似产品
制造商产品编号
库存编号
制造商 / 说明
库存数
单价(含增值税)
数量

产品概述

The MSP430F449IPZR is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6µs. The device configurations with two 16-bit timers, 12-bit A/D converter, liquid crystal display driver, a comparator, a hardware multiplier and 48 general-purpose I/O pins. This device operates at a maximum frequency of 8MHz.
  • 16-bit RISC architecture, 125ns instruction cycle time
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • 16-bit Timer_B with 7 Capture/Compare with shadow registers
  • 16-bit Timer_A with 3 Capture/Compare registers
  • On-chip comparator
  • One serial communication interface (USART), select asynchronous UART or Synchronous SPI by software
  • Brownout detector
  • Supply voltage supervisor/monitor with programmable level detection
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • Integrated LCD driver for up to 160 segments
  • Bootstrap loader
  • 280µA at 1MHz, 2.2V Active mode (AM) power consumption

应用

测试与测量, 便携式器材, 传感与仪器, 电机驱动与控制, 自动化与过程控制, 计量

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430 Family MSP430F4x Series Microcontrollers

:
MSP430

:
16位

:
8MHz

:
60KB

:
2KB

:
100引脚

:
LQFP

:
48输入

:
SPI, UART, USART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F4x

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

CAD 下载

×

条款

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消
包装类型 切割卷带

不再進貨

CNY79.79 ( CNY90.16  含增值税)

定价不可用。 请联系客户服务

包装规格:
单件(切割供应)
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY79.79 (CNY90.16)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY72.21 (CNY81.60)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
25+ CNY68.82 (CNY77.77)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
100+ CNY59.74 (CNY67.51)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
250+ CNY57.11 (CNY64.53)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
500+ CNY52.07 (CNY58.84)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
1000+ CNY45.24 (CNY51.12)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
2000+ CNY43.58 (CNY49.25)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --