您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

MSP430F5418AIPN

MSP430微控制器, MSP430F5X Microcontrollers, MSP430, 16位, 25 MHz, 128 KB, 16 KB

TEXAS INSTRUMENTS MSP430F5418AIPN

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MSP430F5418AIPN
库存编号
3123235
产品范围
MSP430F5X Microcontrollers

产品范围选择器 (MSP430F5X Microcontrollers)

查看全系列相关产品

产品概述

The MSP430F5418AIPN is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 3.5µs (typical). The device configurations with three 16-bit timer, 12-bit A/D converter, three-channel internal DMA, up to four universal serial communication interfaces (USCIs), a 32-bit hardware multiplier and 67 general-purpose I/O pins. This device operates at a maximum frequency of 25MHz.
  • 16-bit RISC architecture, extended memory, up to 25MHz system clock
  • Fully integrated LDO with programmable regulated core supply voltage
  • Supply voltage supervision, monitoring and brownout
  • FLL Control loop for frequency stabilization
  • Low-power low-frequency internal clock source (VLO)
  • Low-frequency trimmed internal reference source (REFO)
  • 32kHz Watch crystals (XT1)
  • High-frequency crystals up to 32MHz (XT2)
  • 16-bit Timer TA0, Timer_A with five Capture/Compare registers
  • 16-bit Timer TA1, Timer_A with three Capture/Compare registers
  • 16-bit Timer TB0, Timer_B with seven Capture/Compare shadow registers
  • Enhanced UART supports auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • 12-bit ADC with internal shared reference, sample-and-hold and autoscan feature
  • Serial on-board programming
  • No external programming voltage needed
  • Basic timer with RTC
  • 230µA/MHz Active mode (AM) power consumption

应用

便携式器材, 测试与测量, 传感与仪器, 电机驱动与控制, 消费电子产品, 计量, 时钟与计时

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
MSP430F5X Microcontrollers

:
MSP430

:
16位

:
25MHz

:
128KB

:
16KB

:
80引脚

:
LQFP

:
67输入

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
MSP430

:
MSP430F5x

:
MSL 3 - 168小时
查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

34 有货 需要更多?

34 可于 4 至 5 个工作日内送达

CNY41.54 ( CNY46.94  含增值税)

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
数量 单价(含增值税) 您所支付金额(含增值税)
 
 
1+ CNY41.54 (CNY46.94)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
10+ CNY36.40 (CNY41.13)
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
添加部件编号/注释行
总价:
总价: ( )
总价: --